Analog DevicesLTC1064-4MJActive Filters
Active Filter Single SW-CAP Low Pass 8th Order 100kHz 14-Pin CDIP N
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| Switched Capacitor | |
| 8th | |
| 1 | |
| 100kHz to 4MHz | |
| 100kHz(Max) | |
| 4.74 | |
| 16 | |
| 5|9|12|15 | |
| ±2.37 | |
| ±8 | |
| ±3|±5 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
