Analog DevicesLTC1064-2CSW#TRPBFActive Filters
Active Filter Single Low Pass 8th Order 140kHz 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 8th | |
| 1 | |
| 100kHz to 4MHz | |
| 140kHz(Max) | |
| 4.74 | |
| 16 | |
| 5|9|12|15 | |
| ±2.37 | |
| ±8 | |
| ±3|±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

