Analog DevicesLTC1061ACN#PBFActive Filters
Active Filter Triple SW-CAP UNIV 6th Order 35kHz 20-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Universal | |
| Switched Capacitor | |
| 6th | |
| 3 | |
| <100kHz | |
| 35kHz | |
| 4.74 | |
| 18 | |
| 5|9|12|15 | |
| ±2.37 | |
| ±8 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.68(Max) mm |
| Package Width | 6.48 mm |
| Package Length | 26.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

