Analog DevicesLTC1053CN#PBFOperational Amplifiers - Op Amps
Op Amp Quad Auto Zero/Chopper ±8V/16V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 4 | |
| 0.005@±5V | |
| 4.75 | |
| 16 | |
| ±2.375 | |
| ±3|±5 | |
| ±8 | |
| 0.125@±5V | |
| 0.000015@±5V | |
| 0.000065@±5V | |
| 8@±5V | |
| Single|Dual | |
| 4@±5V | |
| 160 | |
| 0.0022@±5V | |
| 116 | |
| 106 | |
| 105 to 115 | |
| 2.5 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

