Analog DevicesLTC1050CS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper ±8V/16V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| 0.005@±5V | |
| 4.75 | |
| 16 | |
| ±2.375 | |
| ±3|±5 | |
| ±8 | |
| 0.125@±5V | |
| 0.00001@±5V | |
| 0.000075@±5V | |
| 1.5@±5V | |
| Single|Dual | |
| 4@±5V | |
| 50(Typ) | |
| 160 | |
| 0.0018@±5V | |
| 120 | |
| 114 | |
| 105 to 115 | |
| 2.5 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

