Analog DevicesLTC1049CS8#PBFOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.01@±5V | |
| 4.75 | |
| 16 | |
| ±2.375 | |
| ±3|±5 | |
| ±8 | |
| 0.0001@±5V | |
| 0.000015@±5V | |
| 0.00005@±5V | |
| 0.33@±5V | |
| Single|Dual | |
| 0.8@±5V | |
| 160 | |
| 0.002@±5V | |
| 110 | |
| 110 | |
| 105 to 115 | |
| 0.8 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

