Analog DevicesLTC1047CSW#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper 16V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| 0.01@±5V | |
| 4.75 | |
| 16 | |
| 0.00005@±5V | |
| 0.000005@±5V | |
| 0.00003@±5V | |
| 0.55@±5V | |
| 7.5 | |
| Single | |
| 0.2@±5V | |
| 150 | |
| 0.0015@±5V | |
| 105 | |
| 105 | |
| 105 to 115 | |
| 0.2 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

