Analog DevicesLTC1047CN8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper 16V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| 0.01@±5V | |
| 4.75 | |
| 16 | |
| 0.00005@±5V | |
| 0.000005@±5V | |
| 0.00003@±5V | |
| 0.55@±5V | |
| 7.5 | |
| Single | |
| 0.2@±5V | |
| 150 | |
| 0.0015@±5V | |
| 105 | |
| 105 | |
| 105 to 115 | |
| 0.2 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

