Analog DevicesLTC1044CS8#TRPBFCharge Pump
Charge Pump INV/STPUP/STPDN -1.5V to -9V/0.75V to 4.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up/Step Down | |
| Adjustable | |
| -1.5 to -9|0.75 to 4.5 | |
| 1.5 | |
| 9 | |
| 0.2 | |
| 5(Min) | |
| 98(Typ) | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

