Analog DevicesLTC1044CN8#PBFCharge Pump
Charge Pump INV/STPUP/STPDN -1.5V to -9V/0.75V to 4.5V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up/Step Down | |
| Adjustable | |
| -1.5 to -9|0.75 to 4.5 | |
| 1.5 | |
| 9 | |
| 0.2 | |
| 5(Min) | |
| 98(Typ) | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

