Lite-On TechnologyLTC-5623JDLED Displays Segmented
Display Segmented Panel 4DIGIT 32LED Hyper Red CA 12-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 4 | |
| Hyper Red | |
| 32 | |
| 0.56 | |
| Numeric | |
| 700 | |
| 639 | |
| 650 | |
| Common Anode | |
| 25 | |
| 100 | |
| 20 | |
| 2.6 | |
| 70 | |
| -35 | |
| 105 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 19 |
| Package Length | 50.3 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 12 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

