Lite-On TechnologyLTC-561JDLED Displays Segmented
Display Segmented Panel 3DIGIT 24LED Red CA 11-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 3 | |
| Red | |
| 24 | |
| 0.56 | |
| Numeric | |
| 700 | |
| 640 | |
| 656 | |
| Common Anode | |
| 25 | |
| 100 | |
| 20 | |
| 2.6 | |
| 70 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 19.05 |
| Package Length | 37.7 |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

