Lite-On TechnologyLTC-4727GLED Displays Segmented
Displays Panel 4DIGIT 35LED Green CC 14-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 4 | |
| Green | |
| 35 | |
| 0.4 | |
| Numeric | |
| 2200 | |
| 569 | |
| 565 | |
| Common Cathode | |
| 25 | |
| 100 | |
| 20 | |
| 5 | |
| 2.6 | |
| 75 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 12.8 |
| Package Length | 40.18 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
