Analog DevicesLT8491EUKJ#PBFBattery Management ICs
Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 10000mA 1.3V to 80V 58-Pin QFN EP Tube
It operates from an input voltage that can be above, below or equal to the output voltage, making it ideal for use with a solar panel or a DC power source. Maximum power point tracking (MPPT) exacts the most power in solar applications. The LT8491 performs automatic temperature compensation by sensing battery temperature.
80V Battery Charger Optimizes Power Monitoring
- • I2C Interface for accurate reporting of voltage, current, power and temperature
- • Maximum Power Point Tracking for solar applications
- • Buck-Boost topology allows for a wide input voltage range from 6 to 80V
Key Features and Benefits
- • 80V Input Capability Allows for High Input Voltage Charging
- • I2C Reporting with Graphical User Interface provides valuable information to the user
- • Maximum Power Point Tracking allows for the maximum power to be extracted from the solar panel
- • Buck-Boost Topology enables operation from a low input voltage down to 6V, ideal for Solar apps when shaded
Applications
- • Building Infrastructure: Solar Panel charger for power grid applications
- • Consumer: Escape Route Lighting/ Solar LED Lighting/ City Lighting/Parking/Traffic, e-bike charging station
- • Energy: Solar Panel Charger applications, Solar Buoy/Telematics
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Switching Battery Charger Controller | |
| Lead-Acid|Li-FePO4|Li-Ion|Li-Pol | |
| 6 | |
| 80 | |
| 1.3 to 80 | |
| 10000(Max) | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 11 |
| PCB changed | 58 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 58 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

