Analog DevicesLT8490IUKJ#TRPBFBattery Management ICs
Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 1.3V to 80V 58-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Lead-Acid|Li-FePO4|Li-Ion|Li-Pol | |
| 6 | |
| 80 | |
| 1.3 to 80 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 11 mm |
| PCB changed | 58 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 58 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

