Analog DevicesLT8471EFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.6V to 50V Non-Inv/Inv/Step Up/Step Down Dual-Out 0.789V to 50V 2A/2A 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Non-Inverting|Inverting|Step Up | |
| Adjustable | |
| 100 to 2000 | |
| Yes | |
| 2 | |
| 0.789 to 50 | |
| 2 | |
| 2.6 | |
| 50 | |
| 2.6 to 50 | |
| 2.55 | |
| 2400 | |
| 0.05%/V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

