Analog DevicesLT8418ACBZ-R7Gate and Power Drivers
Driver 8A 1-OUT Half Brdg Non-Inv 12-Pin WLCSP T/R
LT8418: 100V Half-Bridge GaN Driver with Smart Integrated Bootstrap Switch
The LT8418 is a 100V half-bridge GaN driver that integrates top and bottom driver stages, driver logic control, and protections. It can be configured into synchronous half-bridge, full-bridge topologies, or buck, boost, and buck-boost topologies.
The LT8418 provides strong current sourcing/sinking capability with 0.6Ω pull-up and 0.2Ω pull-down resistance. It also integrates smart integrated bootstrap switch to generate a balanced bootstrap voltage from VCCs with a minimum dropout voltage.
The LT8418 provides split gate drivers to adjust the turn-on and turn-off slew rates of GaN FETs to suppress ringing and optimize EMI performance. All driver inputs and outputs have default low-state to prevent GaN FETs from false turn-on. The inputs of the LT8418, INT, and INB are independent and TTL logic compatible. Meanwhile, the LT8418 performs with a fast propagation delay of 10ns and maintains an excellent delay matching of 1.5ns between the top and bottom channels, making it suitable for high-frequency DC-DC converters, motor drivers, and class-D audio amplifiers. In addition, the LT8418 employs the WLCSP package to minimize parasitic inductance, enabling its wide use in high-performance and high-power density applications.
Key Features and Benefits
- • Half-Bridge Gate Driver for GaN FETs
- • 0.6Ω Pull-Up Resistance at Top Gate Driver
- • 0.2Ω Pull-Down Resistance at Bottom Gate Driver
- • 4A Peak Source, 8A Peak Sink Current Capability
- • Smart Integrated Bootstrap Switch
- • Split-Gate-Driver to Adjust Turn-On/Turn-Off Strength
- • Default Low-State for All Driver Inputs and Outputs
- • Maximum 15V Voltage Rating at INT and INB Inputs
- • Independent INT, INB Inputs with TTL Logic Compatible
- • Fast Propagation Delay: 10ns (Typical)
- • Propagation Delay Matching: 1.5ns (Typical)
- • Balanced Driver Supply Voltage: VBST ≈ VCC = 3.85V – 5.5V
- • Undervoltage and Overvoltage Lockout Protections
- • Small 12-Ball WLCSP Package
Applications
- • High Frequency DC-DC Switching Power Converters
- • Half-Bridge, Full-Bridge, Push-Pull Converters
- • Data Center Power Supplies
- • Motor Drivers, Class-D Audio Amplifiers
- • Consumer, Industrial, and Automotive
Evaluation Board
The LT8418 can be evaluated with the EVAL-LT8418-BZ or the EVAL-LT8418-AZ.
Block Diagrams and Tables


| Compliant | |
| 3A991n. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 1 | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 16 | |
| TTL | |
| 3.85 | |
| 5.5 | |
| 2.4(Typ) | |
| 1.9 | |
| 8 | |
| 0.6|0.2 | |
| -40 | |
| 125 | |
| 1.5(Typ) | |
| 1.5(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 1.67 mm |
| Package Length | 1.67 mm |
| PCB changed | 12 |
| Supplier Package | WLCSP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

