Analog DevicesLT8374RUFM-1#WTRPBFLED Drivers
LED Driver 12 Segment Automotive AEC-Q100 16-Pin QFN EP T/R
The LT8374/LT8374-1 devices feature fixed-frequency and peak current control. The LED current is programmed by a resistor from CTRL pin to ground or by applying a PWM signal to the CTRL pin. The current sense amplifier has a wide common mode range from 0V to VIN, making the LT8374 ideal for matrix applications. An output voltage limit can be set with a resistor from ISP pin to FB pin.
The switching frequency is set at 330kHz/2MHz and can be synchronized to an external clock applied to the SYNC/SPRD pin. With the optional spread-spectrum frequency modulation enabled, the frequency varies from 100% to 125% to reduce EMI.
Additional features include an optional 0.2nF/0.9nF internal compensation capacitor and thermal shutdown.
Key Features and Benefits
- • Low Component Count and Simple Solution
- • Wide Input Voltage Range: 6.5V to 60V
- • 0V to 59V LED String Voltage
- • ±3% LED Current Regulation
- • Spread-Spectrum Frequency Modulation
- • Internal Compensation Capacitor
- • 20:1 Analog, Duty Cycle or PWM LED Current Control
- • 330kHz/2MHz Fixed Internal Frequency (LT8374/LT8374-1)
- • External Frequency Synchronization
- • 4mm × 4mm 16-Pin Side Solderable QFN Package
- • AEC-Q100 Qualified for Automotive Applications
Applications
- • Automotive Lighting
- • Matrix LED Lighting
- • General Purpose LED Driver
- • Current Sources
Evaluation Board
The LT8374/LT8374-1 can be evaluated with the EVAL-LT8374-AZ.
| Compliant | |
| EAR99 | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 12 | |
| 6.5 | |
| 60 | |
| 1.8|2.5|3.3|5|9|12|15|18|24 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

