Analog DevicesLT8355IUFDM-1#WTRPBFLED Drivers
LED Driver 3000uA Supply Current Automotive AEC-Q100 28-Pin QFN EP T/R
LT8355-1: 60VIN/120VOUT Dual LED Controller with Exponential PWM and Scalable Dimming
The LT8355-1 is a multitopology DC-to-DC controller designed to drive two strings of high-current LEDs with independent dual channels that support LED strings up to 120V. This product has an external PWM dimming ratio of 20,000:1 and an exponential internal control for a smooth change in brightness over the dimming range, creating an optimal human eye perception experience.
Key Features and Benefits
- Independent dual channels support high voltage LED strings up to 120V
- 128:1 internal exponential PWM dimming delivers uniform and stable dimming without using external microcontrollers or software
- 20,000:1 external dimming ratio for extreme ambient light conditions
Applications
- Automotive: Head lamps, tail lamps, heads-up displays (HUD), AEC-Q100 qualified
- Aerospace and Defense: Heads-up displays (HUD)
- Building and Infrastructure: Industrial lighting, high voltage LED
Evaluation Board
The LT8355-1 can be evaluated with the EVAL-LT8355-1-AZ.
Block Diagrams and Tables



Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 7 | |
| 5 | |
| 60 | |
| 9|12|15|18|24 | |
| 120(Max) | |
| 3000(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
