Analog DevicesLT8312HMS#PBFPower Factor Correction - PFC
Power Factor Correction 400kHz 16-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction | |
| CCM|Current Mode|DCM | |
| Boost | |
| 10 | |
| 38 | |
| 400 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

