Analog DevicesLT8312EMS#TRPBFPower Factor Correction - PFC
Power Factor Correction 400kHz 16-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction | |
| Boost | |
| 10 | |
| 38 | |
| 400 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

