Analog DevicesLT8309HS5#TRMPBFGate and Power Drivers
Driver 1-OUT 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| MOSFET | |
| 1 | |
| 21(Typ) | |
| 11(Typ) | |
| 38 | |
| 4.5 | |
| 40 | |
| 0.8|2.7 | |
| -40 | |
| 125 | |
| Automotive | |
| Current Limit | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

