Analog DevicesLT8302HS8E#WPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Flyback | |
| 3 | |
| 42 | |
| 3 to 42 | |
| 0.38(Typ) | |
| 0.38 | |
| 11.3 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

