| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 4500ppm/K |
| Thermal Time Constant (s) | 1 |
| Thermal Time Constant Range (s) | < 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Voltage Rating | 50V |
| Resistance @ 25C (Ohm) | 51 |
| Resistance Range @ 25C (Ohm) | 50 to 300 |
| Percentage of Resistance Tolerance @ 25C (%) | ±5 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
| Maximum Power Rating (W) | 0.125(Typ) |
| Body Material | Ceramic |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Construction | Solder Pad |
| Mounting | Surface Mount |