Analog DevicesLT6700CS6-3#TRPBFLinear Comparators
Comparator Dual 18V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 2 | |
| No | |
| 29000(Typ) | |
| Open Collector | |
| 18 | |
| 6(Typ) | |
| 1.4 | |
| 18 | |
| 0.01@18V | |
| 0.011@5V | |
| Single | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

