Reduced Price
Analog DevicesLT6700CDCB-2#TRMPBFLinear Comparators
Comparator Dual 18V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 2 | |
| No | |
| 29000(Typ) | |
| Open Collector | |
| 18 | |
| 6(Typ) | |
| 1.4 | |
| 18 | |
| 0.01@18V | |
| 0.011@5V | |
| Single | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

