Analog DevicesLT6654BHLS8-2.048#PBFVoltage References
V-Ref Precision 2.048V 10mA 8-Pin CLCC Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.1% | |
| 20ppm/°C | |
| 60ppm/mA | |
| 5ppm/V | |
| 2.048 | |
| 38 | |
| 10 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
