Analog DevicesLT6604IUFF-10#PBFActive Filters
Active Filter Dual Low Pass 4th Order 10MHz 34-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 4th | |
| 2 | |
| >=6MHz | |
| 10MHz | |
| 3 | |
| 11 | |
| 5 | |
| ±1.5 | |
| ±5.5 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 34 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
