Analog DevicesLT6604CUFF-5#PBFActive Filters
Active Filter Dual Low Pass 4th Order 5MHz 34-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 4th | |
| 2 | |
| 4MHz to 6MHz | |
| 5MHz | |
| 3 | |
| 11 | |
| 5 | |
| ±1.5 | |
| ±5.5 | |
| ±5 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 34 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
