Analog DevicesLT6600IDF-10#PBFActive Filters
Active Filter Single Low Pass 4th Order 10MHz 12-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 4th | |
| 1 | |
| >=6MHz | |
| 10MHz | |
| 2.7 | |
| 11 | |
| 3|5 | |
| ±1.35 | |
| ±5.5 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

