Analog DevicesLT6600CS8-20#PBFActive Filters
Active Filter Single Low Pass 4th Order 20MHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 4th | |
| 1 | |
| >=6MHz | |
| 20MHz | |
| 11 | |
| 3|5 | |
| ±5.5 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

