Analog DevicesLT6600CS8-10#TRPBFSpecial Purpose Amplifiers
Differentia Amplifier and Active Filter
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 60 to 75 | |
| 61(Typ) | |
| Differential | |
| ±5.5|11 | |
| 10 to 15 | |
| 2.7 | |
| 3|5 | |
| 11 | |
| ±1.35 | |
| ±5 | |
| ±5.5 | |
| 39@5V | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

