Analog DevicesLT6551IMS#TRPBFVideo Amplifiers
Video Amp Quad ±6.3V 12.6V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| 4 | |
| 3 | |
| 5|9|12 | |
| 12.6 | |
| ±1.5 | |
| ±3|±5 | |
| ±6.3 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

