Analog DevicesLT6375IDF#TRPBFSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single R-R O/P 50V 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 0 | |
| 85 to 95 | |
| 85 | |
| 88 | |
| 50 | |
| >=50 | |
| 3 | |
| 15|18|24|28|5|9|12 | |
| 50 | |
| 0.37@5V | |
| 0.44@5V@-40C to 85C | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

