50-75% Off
Analog DevicesLT6372IUDC-0.2#PBFInstrumentation Amplifiers
INST Amp Single 35V Medical 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 46.02 | |
| 35 to 50 | |
| 80 | |
| 80 to 85 | |
| 106 | |
| 0.06@±15V | |
| 35 | |
| 30 to 50 | |
| 4.75 | |
| 5|9|12|15|18|24|28 | |
| 35 | |
| 0.0008@±15V | |
| 2.85@±15V | |
| 80(Max) | |
| 225000@±15V | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

