Analog DevicesLT6370AIS8E#PBFInstrumentation Amplifiers
INST Amp Single 35V 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 60 | |
| 60 to 75 | |
| 94 | |
| 85 to 95 | |
| 116 | |
| 0.025@±15V | |
| 35 | |
| 30 to 50 | |
| 4.75 | |
| 18|24|28|5|9|12|15 | |
| 35 | |
| 0.0004@±15V | |
| 2.75@±15V | |
| 80(Max) | |
| 225000@±15V | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

