Analog DevicesLT6350CMS8#PBFSpecial Purpose Amplifiers
SP Amp DIFF AMP Dual R-R I/O 12V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 2 | |
| Rail to Rail Input/Output | |
| 115 | |
| <35 | |
| 6.02(Typ) | |
| 75 to 85 | |
| 82 | |
| 80 | |
| Differential | |
| 1.5@5V@0C to 70C | |
| 12 | |
| 10 to 15 | |
| 2.7 | |
| 5 | |
| 12 | |
| 8(Min)@5V@0C to 70C | |
| 5.8@5V | |
| 4(Typ)@5V | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

