Analog DevicesLT6233IS6#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.5@5V | |
| 3 | |
| 12.6 | |
| ±1.5 | |
| ±5|±3 | |
| ±6.3 | |
| 0.3@5V | |
| 3@5V | |
| 1.2@5V | |
| 30 | |
| Single|Dual | |
| 15@5V | |
| 1.9@5V | |
| 102.92 | |
| 0.78@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 55 | |
| 175 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

