Analog DevicesLT6231CS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.35@5V | |
| 3 | |
| 12.6 | |
| ±1.5 | |
| ±5 | |
| ±6.3 | |
| 0.6@5V | |
| 10@5V | |
| 7@5V | |
| 30 | |
| Single|Dual | |
| 60@5V | |
| 1.1@5V | |
| 106.02 | |
| 2.4@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 200 | |
| 55 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

