Analog DevicesLT6230CS6-10#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.5@5V | |
| 3 | |
| 12.6 | |
| ±1.5 | |
| ±5 | |
| ±6.3 | |
| 0.24 | |
| 0.325 | |
| 0.6@5V | |
| 5@5V | |
| 10@5V | |
| 3.5@5V | |
| 30 | |
| Single|Dual | |
| 250@5V | |
| 1.1@5V | |
| 3 | |
| 106.02 | |
| 2.4@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 1300 | |
| 55 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

