Analog DevicesLT6222IGN#TRPBFOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O ±6.3V/12.6V 16-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 2.5@5V | |
| 2.2 | |
| 12.6 | |
| ±1.1 | |
| ±3|±5 | |
| ±6.3 | |
| 0.325 | |
| 0.475 | |
| 0.1@5V | |
| 0.25@5V | |
| 0.6@5V | |
| 4@5V | |
| 50 | |
| Single|Dual | |
| 20@5V | |
| 10@5V | |
| 7.5 | |
| 100 | |
| 0.8@5V | |
| 84 | |
| 85 | |
| 85 to 90 | |
| 60 | |
| 300 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

