Analog DevicesLT6211IDD#PBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 6@±5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±3|±5 | |
| ±6 | |
| 17@±5V | |
| 75@±5V@-40C to 85C | |
| Single|Dual | |
| 700@±5V | |
| 6.5@±5V | |
| 25@±5V | |
| 4.5@±5V | |
| 60 | |
| 46 | |
| <50 | |
| 20 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

