Analog DevicesLT6200CS8-10#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 2@5V | |
| 2.5 | |
| 12.6 | |
| ±1.25 | |
| ±5 | |
| ±6.3 | |
| 0.16 | |
| 0.24 | |
| 5@5V | |
| 8@5V | |
| 18@5V | |
| 20@5V | |
| 60(Min) | |
| Single|Dual | |
| 340@5V | |
| 1.5@5V | |
| 8 | |
| 101.58 | |
| 3.5@5V | |
| 60 | |
| 65 | |
| 65 to 70 | |
| 1450 | |
| 165 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

