Analog DevicesLT6119HMS-2#PBFLinear Comparators
Comparator Single 60V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| 127 | |
| 3000(Typ) | |
| 60 | |
| 2.7 | |
| 60 | |
| 0.7@60V | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

