Analog DevicesLT6108AHMS8-1#PBFLinear Comparators
Comparator Single 60V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| 125 | |
| 127 | |
| 0.5 | |
| 0.5 to 5 | |
| 3000(Typ) | |
| Open Drain | |
| 60 | |
| 0.125@12V | |
| 2.7 | |
| 60 | |
| 0.3@60V | |
| 0.65@60V | |
| 1(Min)@12V@-40C to 125C | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

