Analog DevicesLT6107HS5#TRPBFSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 36V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 106 | |
| 1(Min)@12V | |
| 0.25@12V | |
| 36 | |
| 30 to 50 | |
| 2.7 | |
| 3|5|24|28|9|12|15|18 | |
| 36 | |
| 0.04@36V | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

