Analog DevicesLT6106HS5#TRMPBFSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 36V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 106 | |
| 1(Min)@12V@-40C to 125C | |
| 0.25@12V | |
| 36 | |
| 30 to 50 | |
| 2.7 | |
| 28|24|18|15|12|9|5|3 | |
| 36 | |
| 0.04@12V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

