Analog DevicesLT6105HDCB#TRPBFSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 36V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| No | |
| 85 to 95 | |
| 94 | |
| 98 | |
| 1(Min)@12V@-40C to 125C | |
| 1@12V | |
| 36 | |
| 30 to 50 | |
| 2.85 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| 0.45@36V@-40C to 125C | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

