Analog DevicesLT6017HDJC#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O ±25V/50V 22-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.135@5V | |
| 3 | |
| 50 | |
| ±1.5 | |
| ±15 | |
| ±25 | |
| 0.5@5V | |
| 14@5V | |
| 17.5@5V | |
| 1.34@5V | |
| 0.15 | |
| Single|Dual | |
| 0.75@5V | |
| 25@5V | |
| 129.54 | |
| 11.5@5V | |
| 110 | |
| 100 | |
| 95 to 105 | |
| 3.2 | |
| 3500 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 6 |
| PCB changed | 22 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 22 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
