Analog DevicesLT6016MPMS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±25V/50V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.05@5V | |
| 3 | |
| 50 | |
| ±1.5 | |
| ±15 | |
| ±25 | |
| 0.5@5V | |
| 14@5V | |
| 17.5@5V | |
| 0.67@5V | |
| 0.15 | |
| Single|Dual | |
| 0.75@5V | |
| 25@5V | |
| 129.54 | |
| 11.5@5V | |
| 110 | |
| 100 | |
| 95 to 105 | |
| 3.2 | |
| 3500 | |
| No | |
| -55 | |
| 150 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

